There are no models available for this part yet.
Overview of RSA1E101MCN1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSA1E101MCN1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ4821
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RSA1E101MCN1GS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.4590 | Buy Now | |
DISTI #
493-17733-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 25V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1344 In Stock |
|
$0.3336 / $1.3100 | Buy Now | |
DISTI #
647-RSA1E101MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 100uf 20% Polymer SMT RoHS: Compliant | 389 |
|
$0.3310 / $1.1400 | Buy Now | |
Future Electronics | 100µF 25V Aluminum - Polymer Capacitors SMD 22mOhm 2000 Hrs @ 105° RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now | ||
DISTI #
RSA1E101MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 25V 100uf 20% Polymer SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 2700 In Stock |
|
$0.3350 / $0.3780 | Buy Now | |
DISTI #
RSA1E101MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RSA1E101MCN1GS) RoHS: Compliant Min Qty: 7200 Package Multiple: 900 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RSA1E101MCN1GS by Nichicon Corporation
Part Data Attributes for RSA1E101MCN1GS by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
22 mΩ
|
Height
|
7.7 mm
|
Leakage Current
|
0.5 mA
|
Length
|
6.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
310 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Shape
|
FLAT
|
Width
|
6.5 mm
|
Alternate Parts for RSA1E101MCN1GS
This table gives cross-reference parts and alternative options found for RSA1E101MCN1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSA1E101MCN1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHXD250ARA101MF80G | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Chemi-Con | RSA1E101MCN1GS vs HHXD250ARA101MF80G |
FP-025ME101M-SAR | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Nichicon Corporation | RSA1E101MCN1GS vs FP-025ME101M-SAR |