Part Details for RSA0K11A901L by Alps Alpine Co Ltd
Overview of RSA0K11A901L by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSA0K11A901L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 10K Ohm 20% (132.6 X 13.9mm) Solder Lug RoHS: Compliant | 0 |
|
$13.2200 / $27.6900 | Buy Now |
Part Details for RSA0K11A901L
RSA0K11A901L CAD Models
RSA0K11A901L Part Data Attributes
|
RSA0K11A901L
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RSA0K11A901L
Alps Alpine Co Ltd
Potentiometer, 0.25W, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Tolerance | 20% |