Part Details for RSA-3555-1SR2 by RF Industries
Results Overview of RSA-3555-1SR2 by RF Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSA-3555-1SR2 Information
RSA-3555-1SR2 by RF Industries is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
355-5110-B64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, left, B-Key, 4.55mm, Header | |
355-5110-E65 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair GBX, 10 pos, left, E-Key, 5.55mm, Header | |
355-5125-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, left, 3.55mm, Header |
Price & Stock for RSA-3555-1SR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2737-RSA-3555-1SR2-ND
|
DigiKey | SMA FEMALE, 50 OHMS Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
93 In Stock |
|
$5.8000 / $6.1000 | Buy Now |