Part Details for RSA-3410 by RF Industries
Overview of RSA-3410 by RF Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43410IUZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, DPDT High Performance Analog Switch | |
ISL43410IUZ | Renesas Electronics Corporation | Low-Voltage, Single Supply, DPDT High Performance Analog Switch | |
92634-106HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 6 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for RSA-3410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2737-RSA-3410-ND
|
DigiKey | SMA FEMALE-SMA FEMALE BH Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
36 In Stock |
|
$8.4600 / $9.2300 | Buy Now |