There are no models available for this part yet.
Overview of RSA-150-100 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSA-150-100 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM5200
|
Newark | Current Shunt, 150A, 0.25%, 0.1V Rohs Compliant: Yes |Bourns RSA-150-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$17.7500 / $24.4100 | Buy Now | |
DISTI #
652-RSA-150-100
|
Mouser Electronics | Planar Resistors - Chassis Mount RSA-150 100mV RoHS: Compliant | 10 |
|
$15.7500 / $23.9400 | Buy Now | |
DISTI #
84378116
|
Verical | Precision Current Resistor / DC Current Shunts Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$26.8750 / $35.3750 | Buy Now | |
DISTI #
84377506
|
Verical | Precision Current Resistor / DC Current Shunts Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 10 |
|
$18.6345 | Buy Now | |
DISTI #
RSA-150-100
|
TTI | Planar Resistors - Chassis Mount RSA-150 100mV pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Box | Americas - 0 |
|
$15.6100 | Buy Now | |
DISTI #
C1S134602571917
|
Chip1Stop | RSA-150 100mV Container: Bulk | 10 |
|
$21.5000 / $28.3000 | Buy Now |
CAD Models for RSA-150-100 by Bourns Inc
Part Data Attributes for RSA-150-100 by Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|