Part Details for RS90-090 by OptiFuse
Overview of RS90-090 by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS90-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-RS90-090-ND
|
DigiKey | PTC RESET FUSE 72V 900MA RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6200 In Stock |
|
$0.2860 / $0.4000 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
RS90-090
|
TME | Fuse: PTC polymer, 900mA, Imax: 40A, THT, reel,tape Min Qty: 3000 | 0 |
|
$0.5500 / $0.6200 | RFQ |
|
South Electronics | RS90-090 | 6200 |
|
RFQ |