Part Details for RS90-055 by OptiFuse
Overview of RS90-055 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS90-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-RS90-055-ND
|
DigiKey | PTC RESET FUSE 72V 550MA RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
484 In Stock |
|
$0.4380 / $0.7300 | Buy Now |
|
Onlinecomponents.com | PTC Fuse, Radial Lead, 90V, 550mA | OptiFuse RS90-055 RoHS: Compliant | 0 |
|
$0.2020 / $0.4885 | Buy Now |
DISTI #
RS90-055
|
TME | Fuse: PTC polymer, 550mA, Imax: 40A, THT, reel,tape Min Qty: 3000 | 0 |
|
$0.5000 / $0.5600 | RFQ |