Part Details for RS8973EPF by Conexant Systems Inc
Results Overview of RS8973EPF by Conexant Systems Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS8973EPF Information
RS8973EPF by Conexant Systems Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for RS8973EPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 546 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 145 |
|
$2.1838 / $5.0400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,XDSL INTERFACE,HDSL/SDSL,INTERFACE,CMOS,QFP,100PIN,PLASTIC | 6067 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | IC,XDSL INTERFACE,HDSL/SDSL,INTERFACE,CMOS,QFP,100PIN,PLASTIC | 4119 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | IC,XDSL INTERFACE,HDSL/SDSL,INTERFACE,CMOS,QFP,100PIN,PLASTIC | 436 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | IC,XDSL INTERFACE,HDSL/SDSL,INTERFACE,CMOS,QFP,100PIN,PLASTIC | 92 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | IC,XDSL INTERFACE,HDSL/SDSL,INTERFACE,CMOS,QFP,100PIN,PLASTIC | 24 |
|
$3.3750 / $6.7500 | Buy Now |
|
ComSIT USA | SINGLE-CHIP SDSL/ HDSL TRANSCEIVER PCM Transceiver, 1-Func, CMOS, PQFP100 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5190 |
|
RFQ |
Part Details for RS8973EPF
RS8973EPF CAD Models
RS8973EPF Part Data Attributes
|
RS8973EPF
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
RS8973EPF
Conexant Systems Inc
PCM Transceiver, 1-Func, CMOS, PQFP100, QFP-100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for RS8973EPF
This table gives cross-reference parts and alternative options found for RS8973EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS8973EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS8973EPF | Mindspeed Technologies Inc | Check for Price | PCM Transceiver, 1-Func, PQFP100, PLASTIC, QFP-100 | RS8973EPF vs RS8973EPF |