Part Details for RS8901XF by RUNIC
Overview of RS8901XF by RUNIC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS8901XF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3565-RS8901XFCT-ND
|
DigiKey | IC COMPARATOR 1 CMOS SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4977 In Stock |
|
$0.1745 / $0.9100 | Buy Now |
|
CHIPMALL.COM LIMITED | IC COMP RRIO 1.4V P-P SOT23-5 | 1478 |
|
$0.1508 / $0.2412 | Buy Now |
Part Details for RS8901XF
RS8901XF CAD Models
RS8901XF Part Data Attributes
|
RS8901XF
RUNIC
Buy Now
|
Compare Parts:
RS8901XF
RUNIC
|
Samacsys Manufacturer | RUNIC |