Part Details for RS805 by DC Components Co Ltd
Overview of RS805 by DC Components Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS805
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 8A, Ifsm: 175A Min Qty: 1 | 16 |
|
$0.4050 / $0.8000 | Buy Now |
DISTI #
RS805-DC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 8A, Ifsm: 175A Min Qty: 1 | 0 |
|
$0.3900 / $0.9050 | RFQ |