There are no models available for this part yet.
Overview of RS73G2BRTTD4124D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS73G2BRTTD4124D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RS73G2BRTTD4124DTR-ND
|
DigiKey | RES 4.12 MOHM 0.5% 1/3W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1435 | Buy Now | |
DISTI #
660-RS73G2BRTTD4124D
|
Mouser Electronics | Thick Film Resistors - SMD 1206 4.12Mohm 0.33W Tol 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1320 / $0.7300 | Order Now |
CAD Models for RS73G2BRTTD4124D by KOA Speer Electronics Inc
Part Data Attributes for RS73G2BRTTD4124D by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4120000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RS73G2BRTTD4124D
This table gives cross-reference parts and alternative options found for RS73G2BRTTD4124D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS73G2BRTTD4124D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12D4124CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RS73G2BRTTD4124D vs RM12D4124CT50 |
RS73G2BTTD4124D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS73G2BRTTD4124D vs RS73G2BTTD4124D |
CR-06DEB--4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS73G2BRTTD4124D vs CR-06DEB--4M12 |
CPG1206D4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RS73G2BRTTD4124D vs CPG1206D4M12 |
CR1206TTC50V4.12M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RS73G2BRTTD4124D vs CR1206TTC50V4.12M+-0.5% |
CR-06DE7--4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS73G2BRTTD4124D vs CR-06DE7--4M12 |
CR-06DEA--4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS73G2BRTTD4124D vs CR-06DEA--4M12 |
CR-06DED--4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS73G2BRTTD4124D vs CR-06DED--4M12 |
CR1206TC50V4.12M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RS73G2BRTTD4124D vs CR1206TC50V4.12M+-0.5% |
RGC1206DTC4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS73G2BRTTD4124D vs RGC1206DTC4M12 |