Part Details for RS73G2BRTTD1052D by KOA Speer Electronics Inc
Overview of RS73G2BRTTD1052D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS73G2BRTTD1052D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RS73G2BRTTD1052DTR-ND
|
DigiKey | RES 10.5K OHM 0.5% 1/3W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1435 | Buy Now |
DISTI #
660-RS73G2BRTTD1052D
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10.5kOhm 0.33W Tol 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1320 / $0.7300 | Order Now |
Part Details for RS73G2BRTTD1052D
RS73G2BRTTD1052D CAD Models
RS73G2BRTTD1052D Part Data Attributes
|
RS73G2BRTTD1052D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS73G2BRTTD1052D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS73G2BRTTD1052D
This table gives cross-reference parts and alternative options found for RS73G2BRTTD1052D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS73G2BRTTD1052D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73G2BTTD1052D | Fixed Resistor, 0.33W, 10500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS73G2BRTTD1052D vs SG73G2BTTD1052D |
RE1206DRE1310K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RS73G2BRTTD1052D vs RE1206DRE1310K5L |
RGC1206DTC10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RS73G2BRTTD1052D vs RGC1206DTC10K5 |
FCF06DS-1052PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS73G2BRTTD1052D vs FCF06DS-1052PW |
AC1206DRE0710K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS73G2BRTTD1052D vs AC1206DRE0710K5L |
RK73G2BLTED1052D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS73G2BRTTD1052D vs RK73G2BLTED1052D |
D25/CRCW1206-P5010K50.5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RS73G2BRTTD1052D vs D25/CRCW1206-P5010K50.5%ET5E3 |
RK73G2BRTTE1052D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS73G2BRTTD1052D vs RK73G2BRTTE1052D |
RK73G2BRTTED1052D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS73G2BRTTD1052D vs RK73G2BRTTED1052D |
RK73G2BLTD1052D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS73G2BRTTD1052D vs RK73G2BLTD1052D |