Part Details for RS73G1JTTD3401C by KOA Speer Electronics Inc
Overview of RS73G1JTTD3401C by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS73G1JTTD3401C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RS73G1JTTD3401CCT-ND
|
DigiKey | RES 3.4K OHM 0.25% 1/5W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$0.0982 / $0.5200 | Buy Now |
DISTI #
660-RS73G1JTTD3401C
|
Mouser Electronics | Thick Film Resistors - SMD 3.4K OHM .25% 50PPM RoHS: Compliant | 0 |
|
$0.0710 / $0.6300 | Order Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.2W, 3400OHM, 100V, 0.25% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0603 | 5000 |
|
$0.0676 / $0.1560 | Buy Now |
DISTI #
RS73G1JTTD3401C
|
TTI | Thick Film Resistors - SMD 3.4K OHM .25% 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0880 | Buy Now |
DISTI #
C1S413111777637
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0755 / $0.1190 | Buy Now |
Part Details for RS73G1JTTD3401C
RS73G1JTTD3401C CAD Models
RS73G1JTTD3401C Part Data Attributes
|
RS73G1JTTD3401C
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS73G1JTTD3401C
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3400ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |