Part Details for RS73G1JRTTD1053B by KOA Speer Electronics Inc
Overview of RS73G1JRTTD1053B by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS73G1JRTTD1053B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RS73G1JRTTD1053BTR-ND
|
DigiKey | RES 105K OHM 0.1% 1/5W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1420 | Buy Now |
DISTI #
660-RS73G1JRTTD1053B
|
Mouser Electronics | Thick Film Resistors - SMD 0603 105kOhm 0.2W Tol 0.1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1160 / $0.6400 | Order Now |
Part Details for RS73G1JRTTD1053B
RS73G1JRTTD1053B CAD Models
RS73G1JRTTD1053B Part Data Attributes
|
RS73G1JRTTD1053B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS73G1JRTTD1053B
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RS73G1JRTTD1053B
This table gives cross-reference parts and alternative options found for RS73G1JRTTD1053B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS73G1JRTTD1053B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS73G1JTTD1053B | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RS73G1JRTTD1053B vs RS73G1JTTD1053B |