There are no models available for this part yet.
Overview of RS73F2BTTD1000B by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS73F2BTTD1000B by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK8622
|
Newark | Res, 100R, 0.1%, 0.33W, 1206, Thick Film Rohs Compliant: Yes |Koa RS73F2BTTD1000B Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1510 |
|
$0.1990 / $0.2950 | Buy Now | |
DISTI #
2019-RS73F2BTTD1000BCT-ND
|
DigiKey | RES 100 OHM 0.1% 1/3W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4607 In Stock |
|
$0.1200 / $0.6900 | Buy Now | |
DISTI #
660-RS73F2BTTD1000B
|
Mouser Electronics | Thick Film Resistors - SMD 100 OHM .1% 25PPM RoHS: Compliant | 8558 |
|
$0.1200 / $0.6900 | Buy Now | |
DISTI #
RS73F2BTTD1000B
|
TTI | Thick Film Resistors - SMD 100 OHM .1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1200 | Buy Now |
CAD Models for RS73F2BTTD1000B by KOA Speer Electronics Inc
Part Data Attributes for RS73F2BTTD1000B by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|