Part Details for RS73F1JTTD1742B by KOA Speer Electronics Inc
Results Overview of RS73F1JTTD1742B by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS73F1JTTD1742B Information
RS73F1JTTD1742B by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS73F1JTTD1742B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RS73F1JTTD1742BCT-ND
|
DigiKey | RES 17.4K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
190 In Stock |
|
$0.0784 / $0.4200 | Buy Now |
DISTI #
660-RS73F1JTTD1742B
|
Mouser Electronics | Thick Film Resistors - SMD 17.4K OHM .1% 25PPM 1/5W RoHS: Compliant | 4119 |
|
$0.0740 / $0.4200 | Buy Now |
DISTI #
V72:2272_24223660
|
Arrow Electronics | Res Thick Film 0603 17.4K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2006 Container: Cut Strips | Americas - 5000 |
|
$0.0148 / $0.0733 | Buy Now |
DISTI #
36835578
|
Verical | Res Thick Film 0603 17.4K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 81 Package Multiple: 1 Date Code: 2006 | Americas - 5000 |
|
$0.0148 / $0.0160 | Buy Now |
DISTI #
RS73F1JTTD1742B
|
TTI | Thick Film Resistors - SMD 17.4K OHM .1% 25PPM 1/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0362 | Buy Now |
Part Details for RS73F1JTTD1742B
RS73F1JTTD1742B CAD Models
RS73F1JTTD1742B Part Data Attributes
|
RS73F1JTTD1742B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS73F1JTTD1742B
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 17400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |