-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS6G120BHTB1 by ROHM Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9628
|
Newark | Mosfet, N-Ch, 40V, 210A, Hsop Rohs Compliant: Yes |Rohm RS6G120BHTB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $3.6400 | Buy Now |
DISTI #
846-RS6G120BHTB1CT-ND
|
DigiKey | NCH 40V 210A, HSOP8, POWER MOSFE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.1400 / $3.5200 | Buy Now |
DISTI #
755-RS6G120BHTB1
|
Mouser Electronics | MOSFETs HSOP8 N CHAN 40V RoHS: Compliant | 2500 |
|
$1.1400 / $3.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$1.2000 | Buy Now |
DISTI #
82119747
|
Verical | Trans MOSFET N-CH Si 40V 210A 8-Pin HSOP EP RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2411 | Americas - 440 |
|
$3.3600 | Buy Now |
DISTI #
79338188
|
Verical | Trans MOSFET N-CH Si 40V 210A 8-Pin HSOP EP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2401 | Americas - 50 |
|
$1.4497 | Buy Now |
DISTI #
RS6G120BHTB1
|
TTI | MOSFETs HSOP8 N CHAN 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.1300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 80-Authorized Distributor |
|
$1.2838 / $2.6558 | Buy Now |
DISTI #
RS6G120BHTB1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 440 |
|
$1.2400 / $3.3600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 50 |
|
$0.9120 / $2.4340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS6G120BHTB1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS6G120BHTB1
ROHM Semiconductor
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |