Part Details for RS60R070W by REASUNOS
Overview of RS60R070W by REASUNOS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS60R070W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 600V 47A 303W 75m@10V,23A 1 N-Channel TO-247-3L MOSFETs ROHS | 388 |
|
$1.8229 / $2.5571 | Buy Now |