Part Details for RS60N1219A04 by Alpine Electronics (Asia) Ltd
Results Overview of RS60N1219A04 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS60N1219A04 Information
RS60N1219A04 by Alpine Electronics (Asia) Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RS60N1219A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS60N1219A04
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ? 20%, 100 mW, Audio, Through Hole - Trays (Alt: RS6... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.1827 / $4.2699 | Buy Now |
DISTI #
688-RS60N1219A04
|
Mouser Electronics | Slide Potentiometers 10K OHM A TAPER RoHS: Compliant | 325 |
|
$5.9300 / $12.0800 | Buy Now |
DISTI #
RS60N1219A04
|
Avnet Abacus | Slide Potentiometer Low Profile Type 10 kOhm 20 100 mW Audio Through Hole (Alt: RS60N1219A04) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RS60N1219A04
|
Avnet Abacus | Potentiometer (Alt: RS60N1219A04) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 270 |
|
$4.4260 / $10.2460 | Buy Now |