Part Details for RS604 by Rectron Semiconductor
Overview of RS604 by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RS604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Rectifier Bridge Single 400V 6A 4-Pin Case RS-6 RoHS: Compliant |
1400 In Stock |
|
$0.6400 / $0.7500 | Buy Now |
DISTI #
67583048
|
Verical | Rectifier Bridge Diode Single 400V 6A 4-Pin Case RS-6 Min Qty: 200 Package Multiple: 200 Date Code: 2307 | Americas - 1400 |
|
$0.8320 / $0.9750 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 400V 6A 4-Pin Case RS-6 RoHS: Compliant |
1400 In Stock |
|
$0.6400 / $0.7500 | Buy Now |
Part Details for RS604
RS604 CAD Models
RS604 Part Data Attributes
|
RS604
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS604
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RS604
This table gives cross-reference parts and alternative options found for RS604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU6G-E4/51 | Diode Rectifier Bridge Single 400V 6A 4-Pin Case KBU Bulk | Vishay Semiconductors | RS604 vs KBU6G-E4/51 |
KBU6G-E4 | DIODE 6 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | RS604 vs KBU6G-E4 |
CBR6MF-L040LEADFREE | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, | Central Semiconductor Corp | RS604 vs CBR6MF-L040LEADFREE |
KBU6G-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS604 vs KBU6G-E4/51 |
KBU6G-E4 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | RS604 vs KBU6G-E4 |
CBR6M-L040 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, CASE DM, 4 PIN | Central Semiconductor Corp | RS604 vs CBR6M-L040 |
KBU6G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, | General Instrument Corp | RS604 vs KBU6G |
CBR6MF-L040 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, | Central Semiconductor Corp | RS604 vs CBR6MF-L040 |
RS604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | RS604 vs RS604 |
CBR6M-L040M | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, CASE DMM, 4 PIN | Central Semiconductor Corp | RS604 vs CBR6M-L040M |