Part Details for RS6011Y by Alps Alpine Co Ltd
Overview of RS6011Y by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS6011Y
RS6011Y CAD Models
RS6011Y Part Data Attributes:
|
RS6011Y
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS6011Y
Alps Alpine Co Ltd
RESISTOR, POTENTIOMETER, 0.1; 0.2W, 5000ohm - 500000ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance Law | AUDIO; INVERSE LOGARITHMIC; LINEAR; LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |