Part Details for RS60112A600U by Alps Alpine Co Ltd
Overview of RS60112A600U by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS60112A600U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 20K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray RoHS: Compliant |
542 In Stock |
|
$1.4300 / $2.6500 | Buy Now |
DISTI #
61285748
|
Verical | Res POT 20K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray Min Qty: 20 Package Multiple: 10 Date Code: 1946 | Americas - 540 |
|
$1.9482 / $3.5099 | Buy Now |
|
Master Electronics | Res POT 20K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray RoHS: Compliant |
542 In Stock |
|
$1.4300 / $2.6500 | Buy Now |
Part Details for RS60112A600U
RS60112A600U CAD Models
RS60112A600U Part Data Attributes:
|
RS60112A600U
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS60112A600U
Alps Alpine Co Ltd
Potentiometer, 20000ohm, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Ganging Number | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistance | 20000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |