Part Details for RS60112A600N by Alps Alpine Co Ltd
Overview of RS60112A600N by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS60112A600N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray RoHS: Compliant |
790 In Stock |
|
$1.3900 / $5.5700 | Buy Now |
DISTI #
76920344
|
Verical | Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray Min Qty: 12 Package Multiple: 4 Date Code: 2401 | Americas - 788 |
|
$1.8545 / $7.2432 | Buy Now |
DISTI #
RS60112A600N
|
TME | Potentiometer: slide, 10kΩ, 100mW, THT, ±20%, logarithmic, 150VAC Min Qty: 1 | 57 |
|
$3.6400 / $4.9400 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 100mW 10k�� Plugin Variable Resistors/Potentiometers ROHS | 238 |
|
$1.5208 / $2.6247 | Buy Now |
|
LCSC | 20% 100mW 10k Plugin Variable Resistors/Potentiometers ROHS | 238 |
|
$1.5518 / $2.6783 | Buy Now |
Part Details for RS60112A600N
RS60112A600N CAD Models
RS60112A600N Part Data Attributes:
|
RS60112A600N
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS60112A600N
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Ganging Number | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistance | 10000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |