-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7355
|
Newark | Dc-Dc Converter, 2 O/P, 6W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-15V, Width:9.2Mm Rohs Compliant: Yes |Recom Power RS6-2415D Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2200 / $20.2900 | Buy Now |
DISTI #
945-2990-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
407 In Stock |
|
$13.9032 / $17.2500 | Buy Now |
DISTI #
919-RS6-2415D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin +/-15Vout 200mA SIP8 RoHS: Compliant | 0 |
|
$13.9000 / $17.1200 | Order Now |
DISTI #
71897110
|
RS | DC-DC Converter, SIP8, 3kV reg, 2:1, Dual Output, 6W, +/-15V Out, RS6 Series | RECOM Power Inc. RS6-2415D RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6500 | RFQ |
|
Future Electronics | CONV DC/DC 6W 18-36VIN +/-15VOUT THT SIP8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$15.3700 / $15.6000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin SIP Module Tube RoHS: Compliant |
220 In Stock |
|
$11.7300 / $17.8100 | Buy Now |
DISTI #
73501902
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 213 |
|
$18.2927 / $22.9510 | Buy Now |
DISTI #
45525371
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$13.7292 / $17.0952 | Buy Now |
DISTI #
RS6-2415D
|
TME | Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 22 |
|
$15.0900 / $17.6400 | Buy Now |
DISTI #
RS6-2415D
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$13.8000 / $15.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS6-2415D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS6-2415D
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-14 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |