Part Details for RS514-4-02 by TE Connectivity
Overview of RS514-4-02 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS514-4-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5336
|
Newark | Rs514 Differential Mode Choke 250Vac, 4A Rohs Compliant: Yes |Schaffner Te Connectivity RS514-4-02 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RS514-4-02
|
Avnet Abacus | Choke, Common Mode, 8 uH, 4 A (Alt: RS514-4-02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |