There are no models available for this part yet.
Overview of RS50GGN by Superior Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RS50GGN by Superior Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06F004
|
Newark | Test Receptacle, Socket-Receptacle, 50A, Ww, Green, Connector Type:Test Socket, For Use With:-, Breakdown Voltage:-, Current Rating:50A, Wire Size Awg Max:-, Insulator Colour:-, Product Range:Supercon Series, Colour:Green Rohs Compliant: Yes |Superior Electric RS50GGN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2300 / $76.7800 | Buy Now | |
DISTI #
70121009
|
RS | Conn Electrical Snap-On Pnl Receptacle Accurate Circuit Identification 1 Cond | Superior Electric RS50GGN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 28 |
|
$61.4900 / $79.8500 | Buy Now | |
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port RoHS: Compliant |
22 In Stock |
|
$59.1700 / $88.6700 | Buy Now | ||
Master Electronics | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port RoHS: Compliant |
22 In Stock |
|
$59.1700 / $88.6700 | Buy Now |
CAD Models for RS50GGN by Superior Electric
Part Data Attributes for RS50GGN by Superior Electric
|
|
---|---|
Samacsys Manufacturer
|
SUPERIOR ELECTRIC
|