Part Details for RS50-3022-25-1018 by Altech Corporation
Results Overview of RS50-3022-25-1018 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS50-3022-25-1018 Information
RS50-3022-25-1018 by Altech Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5910-1.8YKAR | Texas Instruments | 300-mA low-noise low-IQ low-dropout (LDO) linear regulator 4-DSBGA -40 to 125 | |
LP5910-1.8DRVT | Texas Instruments | 300-mA low-noise low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 125 | |
TLV7101828DSER | Texas Instruments | Dual 200mA Low-IQ Low-Dropout (LDO) Regulator for Portable Devices 6-WSON -40 to 125 |
Price & Stock for RS50-3022-25-1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS50-3022-25-1018-ND
|
DigiKey | RELAY GEN PURPOSE DPST 50A 18V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8900 | Buy Now |
DISTI #
845-RS503022251018
|
Mouser Electronics | Industrial Relays | 0 |
|
$35.1900 / $39.5900 | Order Now |
DISTI #
71238052
|
RS | Industrial relay, relays for solar systems 50A 18VDC coil, 2NO, 250VAC /24VDC | Altech Corp RS50-302... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$29.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4100 / $37.2300 | Buy Now |