Part Details for RS485MS-2W by Littelfuse Inc
Overview of RS485MS-2W by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS485MS-2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5793
|
Newark | Rs-485 Communication Module, 24Vdc, Current Rating:10Ma, Product Range:- Rohs Compliant: Yes |Littelfuse RS485MS-2W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$157.7100 / $167.5600 | Buy Now |
DISTI #
F10647-ND
|
DigiKey | MODULE COMM RS-485 FOR MODEL 77X Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.2308 / $164.4100 | Buy Now |
DISTI #
576-RS485MS-2W
|
Mouser Electronics | Interface Modules RS-485COMMUNICATIONS MODULE/ RoHS: Compliant | 3 |
|
$140.2300 / $176.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$128.5200 / $161.2600 | Buy Now | |
DISTI #
RS485MS-2W
|
TTI | Interface Modules RS-485COMMUNICATIONS MODULE/ Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$138.8300 / $153.5300 | Buy Now |
DISTI #
3812531
|
element14 Asia-Pacific | RS-485 COMMUNICATION MODULE, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$160.6342 / $170.6785 | Buy Now |
DISTI #
3812531
|
Farnell | RS-485 COMMUNICATION MODULE, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 3 |
|
$168.8703 / $179.4138 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.MODULE COMM RS-485 FOR MODEL 77X | 0 |
|
$325.6442 / $341.9264 | RFQ |
Part Details for RS485MS-2W
RS485MS-2W CAD Models
RS485MS-2W Part Data Attributes:
|
RS485MS-2W
Littelfuse Inc
Buy Now
|
Compare Parts:
RS485MS-2W
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |