Part Details for RS451121400A by Alpine Electronics (Asia) Ltd
Overview of RS451121400A by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS451121400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS451121400A
|
Avnet Americas | Slide Potentiometer, Standard Type, 10 kOhm, ? 20%, 125 mW, Linear, Through Hole - Trays (Alt: RS451121400A) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RS451121400A
|
Mouser Electronics | Slide Potentiometers 10 KOhms 20% THT W/O SNAP-IN MNT RoHS: Compliant | 224 |
|
$1.9100 / $4.6400 | Buy Now |
DISTI #
56443974
|
Verical | Res POT 10K Ohm 20% (60 X 9 X 27mm) Pin Thru-Hole Min Qty: 29 Package Multiple: 1 | Americas - 190 |
|
$3.1752 / $4.1650 | Buy Now |
DISTI #
C1S111900043395
|
Chip1Stop | Res POT 10K Ohm 20% (60 X 9 X 27mm) Pin Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 363 |
|
$1.3400 / $2.5500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 190 |
|
$1.7500 / $2.1820 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 17 |
|
$1.7500 / $2.1820 | Buy Now |