Part Details for RS407 by Galaxy Microelectronics
Overview of RS407 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS407
RS407 CAD Models
RS407 Part Data Attributes
|
RS407
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RS407
Galaxy Microelectronics
Bridge Rectifier Diode, 4A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for RS407
This table gives cross-reference parts and alternative options found for RS407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4M | 4 A Bridge Rectifier, SIP-4, 800-TUBE | onsemi | RS407 vs GBU4M |
GBU4M-E3 | DIODE 3 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | RS407 vs GBU4M-E3 |
RS407L | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | RS407 vs RS407L |
GBL10X0G | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Taiwan Semiconductor | RS407 vs GBL10X0G |
KBJ4M | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Rugao Dachang Electronics Co Ltd | RS407 vs KBJ4M |
GBU4M | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | RS407 vs GBU4M |
KBL10 | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Galaxy Microelectronics | RS407 vs KBL10 |
KBU4M | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | RS407 vs KBU4M |
GBL10/1 | Bridge Rectifier Diode, 3A, 1000V V(RRM), | Vishay Intertechnologies | RS407 vs GBL10/1 |
GBL10C2 | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Taiwan Semiconductor | RS407 vs GBL10C2 |