Part Details for RS403L by Galaxy Microelectronics
Overview of RS403L by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RS403L
RS403L CAD Models
RS403L Part Data Attributes
|
RS403L
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RS403L
Galaxy Microelectronics
Bridge Rectifier Diode, 4A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for RS403L
This table gives cross-reference parts and alternative options found for RS403L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS403L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | RS403L vs GBJ4D |
KBL403GT0 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Taiwan Semiconductor | RS403L vs KBL403GT0 |
KBJ4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | RS403L vs KBJ4D |
KBJL402G-BP-HF | Bridge Rectifier Diode, 4A, 200V V(RRM), | Micro Commercial Components | RS403L vs KBJL402G-BP-HF |
KBL02 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | RS403L vs KBL02 |
GBU402 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | RS403L vs GBU402 |
GBU402 | Bridge Rectifier Diode, 4A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RS403L vs GBU402 |
GBJ4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RS403L vs GBJ4D |
KBJ4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Rugao Dachang Electronics Co Ltd | RS403L vs KBJ4D |
KBU4D | Bridge Rectifier Diode, 4A, 200V V(RRM), | Galaxy Microelectronics | RS403L vs KBU4D |