Part Details for RS402L by Diodes Incorporated
Overview of RS402L by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS402L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS402L
|
Avnet Americas | Diode Rectifier Bridge Single 100V 4A 4-Pin Case RS Bulk - Trays (Alt: RS402L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W (Also Known As: RS402L-C) | 179 |
|
$0.5400 / $0.7200 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W | 179 |
|
$0.5400 / $0.7200 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W | 84 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W (Also Known As: RS402L-C) | 84 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W (Also Known As: RS402L-C) | 51 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W | 51 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-7W | 40 |
|
$1.0800 / $1.8000 | Buy Now |
Part Details for RS402L
RS402L CAD Models
RS402L Part Data Attributes:
|
RS402L
Diodes Incorporated
Buy Now
|
Compare Parts:
RS402L
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |