Part Details for RS401L by Micro Commercial Components
Overview of RS401L by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for RS401L
RS401L CAD Models
RS401L Part Data Attributes:
|
RS401L
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RS401L
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, RS-4L, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS401L
This table gives cross-reference parts and alternative options found for RS401L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS401L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL005-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Intertechnologies | RS401L vs KBL005-E4/51 |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, | Microsemi Corporation | RS401L vs RS401L |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | RS401L vs KBL005 |
KBL005 | Bridge Rectifier Diode, 1 Phase, 2.5A, Silicon | Frontier Electronics Co Ltd | RS401L vs KBL005 |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS401L vs RS401L |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Sensitron Semiconductors | RS401L vs KBL005 |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon | International Semiconductor Inc | RS401L vs RS401L |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | RS401L vs KBL005 |
RS401L | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | Diodes Incorporated | RS401L vs RS401L |
KBL005 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | RS401L vs KBL005 |