Part Details for RS3MFSH by Taiwan Semiconductor
Overview of RS3MFSH by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3MFSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS3MFSHCT-ND
|
DigiKey | 160NS, 3A, 1000V, FAST RECOVERY Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13876 In Stock |
|
$0.0648 / $0.3200 | Buy Now |
DISTI #
RS3MFSH
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 3A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RS3MFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0588 | Buy Now |
DISTI #
821-RS3MFSH
|
Mouser Electronics | Rectifiers 160ns, 3A, 1000V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0650 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0797 | Buy Now |
DISTI #
RS3MFSH-TSC
|
TME | Diode: rectifying, SMD, 1kV, 3A, SOD128, reel,tape Min Qty: 1 | 0 |
|
$0.0890 / $0.5270 | RFQ |
DISTI #
RS3MFSH
|
EBV Elektronik | Diode Fast Recovery Rectifier 1000V 3A 2-Pin SOD-128 T/R (Alt: RS3MFSH) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days | EBV - 84000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 14000 | 70000 |
|
$0.1239 / $0.1339 | Buy Now |
Part Details for RS3MFSH
RS3MFSH CAD Models
RS3MFSH Part Data Attributes
|
RS3MFSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3MFSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.16 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS3MFSH
This table gives cross-reference parts and alternative options found for RS3MFSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3MFSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS3MFSHMXG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RS3MFSH vs RS3MFSHMXG |
RS3MB-TM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS3MFSH vs RS3MB-TM4G |
RS3MB-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS3MFSH vs RS3MB-T |
ACURB307-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RS3MFSH vs ACURB307-HF |
NRVS3MB | onsemi | $0.2185 | 3 A, 1000 V Surface Mount Rectifiers, SMB, 3000-REEL, Automotive Qualified | RS3MFSH vs NRVS3MB |
SMF307B-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMB, 2 PIN | RS3MFSH vs SMF307B-C |
RS3MB-TR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS3MFSH vs RS3MB-TR5G |
F3MFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | RS3MFSH vs F3MFF3 |
RS3MFS | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-221AD, SOD-128, 2 PIN | RS3MFSH vs RS3MFS |
DA3/1000 | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | RS3MFSH vs DA3/1000 |