-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS3K-0509S/H3 by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6304
|
Newark | Dc-Dc Converter, 9V, 0.33A, Power Supply Applications:Ite, Industrial & Household, Dc/Dc Conve... more RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $11.5200 | Buy Now |
DISTI #
945-RS3K-0509S/H3-ND
|
DigiKey | 3W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6632 / $7.7100 | Buy Now |
DISTI #
919-RS3K-0509S/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$6.6300 / $7.7400 | Order Now |
DISTI #
75135119
|
RS | DC-DC Converter, 3W, SIP8, 4.5-9Vin, 9Vout, Single Output, RS3K-Z Series | RECOM Power Inc. RS3K-050... more RoHS: Compliant Min Qty: 352 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 / $7.7000 | RFQ |
|
Future Electronics | RS3K Series 3 W Single Output 9 V 330 mA Isolated DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$5.6900 / $5.8100 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 3W - 9 VDC - Input: 4.5 to 9 VDC - 3kV Isolation - SIP8 Package RoHS: Compliant |
22 On Order |
|
$5.6200 / $7.0600 | Buy Now |
DISTI #
RS3K-0509S/H3
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9VDC, Uout: 9VDC, Iout: 330mA, SIP8 Min Qty: 1 | 0 |
|
$5.6300 / $6.9500 | RFQ |
DISTI #
000000000007224839
|
Sager | 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 Min Qty: 1 | 0 |
|
$6.2500 / $7.2900 | Buy Now |
|
Master Electronics | DC-DC Converter - 3W - 9 VDC - Input: 4.5 to 9 VDC - 3kV Isolation - SIP8 Package RoHS: Compliant |
22 On Order |
|
$5.6200 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy