Part Details for RS3G by RFE International Inc
Overview of RS3G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3G
RS3G CAD Models
RS3G Part Data Attributes
|
RS3G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RS3G
RFE International Inc
Rectifier Diode, 1 Element, 3A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES |
Alternate Parts for RS3G
This table gives cross-reference parts and alternative options found for RS3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS3G vs RS3G |
GS3GBF2 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS3G vs GS3GBF2 |
ES3GB | Rectifier Diode, | Taitron Components Inc | RS3G vs ES3GB |
ES3G | Rectifier Diode, | Taitron Components Inc | RS3G vs ES3G |
ES3G | Rectifier Diode, | Surge Components Inc | RS3G vs ES3G |
UF3GB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | RS3G vs UF3GB |
CMR3U-04MTR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | RS3G vs CMR3U-04MTR13PBFREE |
TSD3GH | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RS3G vs TSD3GH |
HS3GB | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | RS3G vs HS3GB |
GR3GB | Rectifier Diode, | Surge Components Inc | RS3G vs GR3GB |