Part Details for RS3G-13-F by Diodes Incorporated
Overview of RS3G-13-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3G-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5209
|
Newark | Rectifier, 400V, 3A, Do-214Ab Rohs Compliant: Yes |Diodes Inc. RS3G-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2830 |
|
$0.2310 | Buy Now |
DISTI #
RS3G-FDICT-ND
|
DigiKey | DIODE GEN PURP 400V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8382 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
RS3G-13-F
|
Avnet Americas | Diode Switching 400V 3A 2-Pin SMC T/R - Tape and Reel (Alt: RS3G-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.1141 / $0.1348 | Buy Now |
DISTI #
621-RS3G-13-F
|
Mouser Electronics | Rectifiers 3.0A 400V RoHS: Compliant | 4432 |
|
$0.3030 / $0.4400 | Buy Now |
DISTI #
70438443
|
RS | Diode Switching 400V 3A 2Pin SMC | Diodes Inc RS3G-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 / $0.4210 | RFQ |
|
Future Electronics | RS3G Series 3 A 400 V Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Future Electronics | RS3G Series 3 A 400 V Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1252Cut Tape/Mini-Reel |
|
$0.2300 / $0.4450 | Buy Now |
|
Future Electronics | RS3G Series 3 A 400 V Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1067 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 1725 |
|
RFQ |
Part Details for RS3G-13-F
RS3G-13-F CAD Models
RS3G-13-F Part Data Attributes:
|
RS3G-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
RS3G-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |