Part Details for RS3E075ATTB by ROHM Semiconductor
Overview of RS3E075ATTB by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3E075ATTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS3E075ATTBCT-ND
|
DigiKey | MOSFET P-CH 30V 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4794 In Stock |
|
$0.2875 / $1.2900 | Buy Now |
DISTI #
RS3E075ATTB
|
Avnet Americas | Trans MOSFET P 30V ?7.5A 8-Pin SOP Emboss T/R - Tape and Reel (Alt: RS3E075ATTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RS3E075ATTB
|
Mouser Electronics | MOSFETs Pch -30V -7.5A Middle Power RoHS: Compliant | 7965 |
|
$0.2870 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3030 | Buy Now |
DISTI #
77686335
|
Verical | Trans MOSFET P-CH 30V 7.5A 8-Pin SOP T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.9996 | Buy Now |
|
Quest Components | 2156 |
|
$0.3850 / $1.1000 | Buy Now | |
DISTI #
RS3E075ATTB
|
TME | Transistor: P-MOSFET, unipolar, -30V, -7.5A, Idm: -30A, 2W, SOP8 Min Qty: 1 | 0 |
|
$0.2780 / $0.8730 | RFQ |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 50-Authorized Distributor |
|
$0.2700 / $0.7500 | Buy Now |
DISTI #
RS3E075ATTB
|
Avnet Silica | Trans MOSFET P 30V �7.5A 8-Pin SOP Emboss T/R (Alt: RS3E075ATTB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$0.2090 / $0.3280 | Buy Now |
Part Details for RS3E075ATTB
RS3E075ATTB CAD Models
RS3E075ATTB Part Data Attributes
|
RS3E075ATTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3E075ATTB
ROHM Semiconductor
Power Field-Effect Transistor, 7.5A I(D), 30V, 0.031ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 4.2 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RS3E075ATTB
This table gives cross-reference parts and alternative options found for RS3E075ATTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3E075ATTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT4411-S08-T | Power Field-Effect Transistor, 8A I(D), 30V, 0.032ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Unisonic Technologies Co Ltd | RS3E075ATTB vs UT4411-S08-T |
IRF7726 | Power Field-Effect Transistor, 7A I(D), 30V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Infineon Technologies AG | RS3E075ATTB vs IRF7726 |
IRF7726PBF | Power Field-Effect Transistor, 7A I(D), 30V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Infineon Technologies AG | RS3E075ATTB vs IRF7726PBF |
IRF7726TR | Power Field-Effect Transistor, 7A I(D), 30V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Infineon Technologies AG | RS3E075ATTB vs IRF7726TR |
UT4411L-S08-R | Power Field-Effect Transistor, 8A I(D), 30V, 0.032ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | RS3E075ATTB vs UT4411L-S08-R |
UT4411G-S08-T | Power Field-Effect Transistor, 8A I(D), 30V, 0.032ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | RS3E075ATTB vs UT4411G-S08-T |
IRF7726TRPBF | Power Field-Effect Transistor, 7A I(D), 30V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Infineon Technologies AG | RS3E075ATTB vs IRF7726TRPBF |
IRF7726PBF | Power Field-Effect Transistor, 7A I(D), 30V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | International Rectifier | RS3E075ATTB vs IRF7726PBF |
AP4433GM-HF | TRANSISTOR 7.4 A, 30 V, 0.03 ohm, P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | RS3E075ATTB vs AP4433GM-HF |
ELM34407AA-N | Power Field-Effect Transistor, 8A I(D), 30V, 0.032ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ELM Technology Corp | RS3E075ATTB vs ELM34407AA-N |