Part Details for RS3B-E3/57T by Vishay Intertechnologies
Overview of RS3B-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3B-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8963
|
Newark | Rectifier Diode, Single, 100 V, 3 A, 1.3 V, 100 A, 150 C Rohs Compliant: Yes |Vishay RS3B-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1799 |
|
$0.4110 / $0.6640 | Buy Now |
DISTI #
05R5680
|
Newark | Fast Switch Diode, 3A 100V Do-214Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:150Ns, Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay RS3B-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2730 | Buy Now |
DISTI #
RS3B-E3/57T
|
Avnet Americas | Diode Fast Recovery Rectifier 100V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: RS3B-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 5950 |
|
$0.1180 / $0.1499 | Buy Now |
DISTI #
625-RS3B-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 100V 150ns RoHS: Compliant | 2678 |
|
$0.1570 / $0.5600 | Buy Now |
DISTI #
V36:1790_18776601
|
Arrow Electronics | Rectifier Diode Switching 100V 3A 150ns 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2252 | Americas - 850 |
|
$0.1023 | Buy Now |
|
Future Electronics | RS3K Series 800 V 3 A Surface Mount Fast Switching Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 2550Reel |
|
$0.1350 / $0.1490 | Buy Now |
|
Future Electronics | RS3K Series 800 V 3 A Surface Mount Fast Switching Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.1110 / $0.1230 | Buy Now |
DISTI #
65748933
|
Verical | Rectifier Diode Switching 100V 3A 150ns 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2252 | Americas - 850 |
|
$0.1023 | Buy Now |
DISTI #
66387696
|
Verical | Rectifier Diode Switching 100V 3A 150ns 2-Pin SMC T/R Min Qty: 131 Package Multiple: 1 Date Code: 2252 | Americas - 796 |
|
$0.2175 / $0.2450 | Buy Now |
|
Bristol Electronics | 548 |
|
RFQ |
Part Details for RS3B-E3/57T
RS3B-E3/57T CAD Models
RS3B-E3/57T Part Data Attributes:
|
RS3B-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS3B-E3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS3B-E3/57T
This table gives cross-reference parts and alternative options found for RS3B-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3B-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | RS3B-E3/57T vs FR3B |
RS3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Fuji Electric Co Ltd | RS3B-E3/57T vs RS3B |
RS3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Vishay Intertechnologies | RS3B-E3/57T vs RS3B |
RS3BR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | RS3B-E3/57T vs RS3BR6G |
RS3B/9 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | RS3B-E3/57T vs RS3B/9 |
FR3B-G | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | RS3B-E3/57T vs FR3B-G |
RS3B-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | RS3B-E3/57T vs RS3B-13-F |
FR3B-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sensitron Semiconductors | RS3B-E3/57T vs FR3B-T3 |
FR3B-G | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sensitron Semiconductors | RS3B-E3/57T vs FR3B-G |
FR3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | RS3B-E3/57T vs FR3B |