Part Details for RS3AF-16R-V-B by Diptronics Manufacturing Inc
Overview of RS3AF-16R-V-B by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3AF-16R-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-RS3AF-16R-V-B
|
Mouser Electronics | Coded Rotary Switches RoHS: Compliant | 0 |
|
$2.3900 / $4.2600 | Order Now |
Part Details for RS3AF-16R-V-B
RS3AF-16R-V-B CAD Models
RS3AF-16R-V-B Part Data Attributes
|
RS3AF-16R-V-B
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
RS3AF-16R-V-B
Diptronics Manufacturing Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Flush Type Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 9.8 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 9.9 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP16T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |