Part Details for RS3AB-13-F by Diodes Incorporated
Overview of RS3AB-13-F by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3AB-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5203
|
Newark | Rectifier, 50V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. RS3AB-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2095 |
|
$0.1770 / $0.4680 | Buy Now |
DISTI #
RS3AB-FDICT-ND
|
DigiKey | DIODE GEN PURP 50V 3A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31249 In Stock |
|
$0.1313 / $0.5400 | Buy Now |
DISTI #
RS3AB-13-F
|
Avnet Americas | Diode Switching 50V 3A 2-Pin SMB T/R - Tape and Reel (Alt: RS3AB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1095 / $0.1372 | Buy Now |
DISTI #
621-RS3AB-13-F
|
Mouser Electronics | Rectifiers 3.0A 50V RoHS: Compliant | 4345 |
|
$0.1500 / $0.5100 | Buy Now |
DISTI #
V72:2272_06703622
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 Container: Cut Strips | Americas - 3000 |
|
$0.3182 / $0.3915 | Buy Now |
DISTI #
V79:2366_18816089
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 2000 |
|
$0.1053 / $0.1350 | Buy Now |
|
Future Electronics | RS3AB Series 3 A 50 V Surface Mount Fast Recovery Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1110 / $0.1190 | Buy Now |
|
Future Electronics | RS3AB Series 3 A 50 V Surface Mount Fast Recovery Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now |
|
Bristol Electronics | 5426 |
|
RFQ | ||
|
Quest Components | 3 A, 50 V, SILICON, RECTIFIER DIODE | 109 |
|
$0.1710 / $0.2565 | Buy Now |
Part Details for RS3AB-13-F
RS3AB-13-F CAD Models
RS3AB-13-F Part Data Attributes
|
RS3AB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS3AB-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS3AB-13-F
This table gives cross-reference parts and alternative options found for RS3AB-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3AB-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS3AB | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | RS3AB-13-F vs RS3AB |
RS3AB-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | RS3AB-13-F vs RS3AB-13 |