-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5202
|
Newark | Rectifier, 50V, 3A, Do-214Ab Rohs Compliant: Yes |Diodes Inc. RS3A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2590 |
|
$0.2000 / $0.5300 | Buy Now |
DISTI #
RS3A-FDICT-ND
|
DigiKey | DIODE GEN PURP 50V 3A SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5746 In Stock |
|
$0.1482 / $0.5100 | Buy Now |
DISTI #
RS3A-13-F
|
Avnet Americas | Diode Switching 50V 3A 2-Pin SMC T/R - Tape and Reel (Alt: RS3A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1221 / $0.1443 | Buy Now |
DISTI #
621-RS3A-13-F
|
Mouser Electronics | Rectifiers 3.0A 50V RoHS: Compliant | 4173 |
|
$0.1420 / $0.3500 | Buy Now |
DISTI #
V36:1790_06703621
|
Arrow Electronics | Rectifier Diode Switching 50V 3A 150ns 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2150 | Americas - 3000 |
|
$0.1420 / $0.1480 | Buy Now |
|
Future Electronics | Diode 50 V 3A Surface Mount SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
|
Future Electronics | Diode 50 V 3A Surface Mount SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
|
Bristol Electronics | 1150 |
|
RFQ | ||
|
Quest Components | 3 A, 50 V, SILICON, RECTIFIER DIODE | 10 |
|
$0.2745 | Buy Now |
|
Quest Components | 3 A, 50 V, SILICON, RECTIFIER DIODE | 3313 |
|
$0.1830 / $0.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy