Part Details for RS315ILW by Hubbell Wiring Device-Kellems
Overview of RS315ILW by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS315ILW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8010
|
Newark | Resi Tog Switch, 3 Way Il, 15A 120V, Wh |Hubbell Wiring Devices RS315ILW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $18.0200 | Buy Now |
DISTI #
000000000002149798
|
Sager | RESI TOG SWITCH, 3 WAY IL, 15A 120V, WH Min Qty: 1 | 0 |
|
$11.4500 / $13.4900 | Buy Now |