Part Details for RS30N100D by REASUNOS
Overview of RS30N100D by REASUNOS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS30N100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 100A 4m@10V,20A 88W 1 N-Channel TO-252 MOSFETs ROHS | 2215 |
|
$0.1056 / $0.1949 | Buy Now |