Part Details for RS30111 by Alps Alpine Co Ltd
Overview of RS30111 by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS30111
RS30111 CAD Models
RS30111 Part Data Attributes:
|
RS30111
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS30111
Alps Alpine Co Ltd
RESISTOR, POTENTIOMETER, 0.1; 0.2W, 5000ohm - 500000ohm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance Law | AUDIO; INVERSE LOGARITHMIC; LINEAR; LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT |