-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0229
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 3W, Sip, Power Supply Applications:Medical, Input Ratio:3:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power RS3-2405DZ/H3 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9500 / $32.2100 | Buy Now |
DISTI #
945-2007-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
174 In Stock |
|
$22.9886 / $28.0800 | Buy Now |
DISTI #
919-RS3-2405DZ/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin +/-5Vout RoHS: Compliant | 33 |
|
$24.1200 / $28.9600 | Buy Now |
DISTI #
70424646
|
RS | Recom Iso DC-DC Converter, Vin 9 to 27V dc, Vout +/-5V dc, I/O isolation 3000V dc | RECOM Power Inc. RS3-2405DZ/H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2900 | RFQ |
|
Future Electronics | RS3 Series 3 W ±5 V Dual Output Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tube | 22Tube |
|
$27.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4200 / $29.6800 | Buy Now |
DISTI #
RS3-2405DZ/H3
|
TME | Converter: DC/DC, 3W, Uin: 9÷27V, Uout: 5VDC, Uout2: -5VDC, SIP8 Min Qty: 1 | 0 |
|
$24.2000 / $28.1100 | RFQ |
DISTI #
RS32405DZ3
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 22 | 0 |
|
$22.4700 / $25.9200 | Buy Now |
DISTI #
000000000006066280
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin +/-5Vout Min Qty: 1 | 88 |
|
$21.9000 / $23.4200 | Buy Now |
|
New Advantage Corporation | RS3 Series 3 W �5 V Dual Outpu RoHS: Compliant Min Qty: 1 Package Multiple: 22 | 44 |
|
$27.4300 / $29.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-2405DZ/H3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-2405DZ/H3
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |