RS3-1D40-41
NTE Electronics Inc
Description: Trigger Device,

Overview of RS3-1D40-41 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS3-1D40-41 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS3-1D40-41 by NTE Electronics Inc

RS3-1D40-41
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Additional Feature
UL RECOGNIZED
Configuration
SINGLE WITH BUILT-IN SNUBBER
Control Current
0.004 A
Control Voltage
3 V
Forward Current-Max
0.004 A
Input Type
DC
Mounting Feature
PANEL MOUNT
Number of Elements
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Output Circuit Type
Back to Back SCR
Overall Height
24.13 mm
Overall Length
57.15 mm
Surface Mount
NO
Want to compare parts?
  1. RS3-1D40-41
    NTE Electronics Inc
    Trigger Device,
    VS

Related Parts for RS3-1D40-41

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS3-1D40-41 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS3-1D40-41 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of RS3-1D40-41 would you like to use for your alert(s)?
  • Please alert me when RS3-1D40-41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS3-1D40-41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS3-1D40-41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS3-1D40-41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS3-1D40-41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS3-1D40-41 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: