Part Details for RS3-1D25-24T by NTE Electronics Inc
Results Overview of RS3-1D25-24T by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS3-1D25-24T Information
RS3-1D25-24T by NTE Electronics Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RS3-1D25-24T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7727
|
Newark | Ssr, Panel Mount, 280Vac, 32Vdc, 25A, Contact Configuration:Spst-No, Load Current:25A, Operating ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 4mA 32V DC-IN 25A 280V AC-OUT 4-Pin Case D-31 RoHS: Compliant |
2 In Stock |
|
$32.2600 / $47.1500 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SOLID STATE RELAY (SSR) | 3 |
|
$12.9510 / $17.2680 | Buy Now |
Part Details for RS3-1D25-24T
RS3-1D25-24T CAD Models
RS3-1D25-24T Part Data Attributes
|
RS3-1D25-24T
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-1D25-24T
NTE Electronics Inc
Trigger Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 24.13 mm | |
Overall Length | 57.15 mm | |
Surface Mount | NO |