Part Details for RS3-053.3S (ALTERNATE: 162947P) by RECOM Power Inc
Overview of RS3-053.3S (ALTERNATE: 162947P) by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS3-053.3S (ALTERNATE: 162947P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70424520
|
RS | DC-DC Converter, Isolated Vin 4.5 to 9Vdc, Vout 3.3V dc, I/O isolation 500V ac | RECOM Power Inc. RS3-053.3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$16.7600 / $18.8300 | Buy Now |