-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X0167
|
Newark | Dc/Dc Converter, 3W, 5V, 0.6A, Sip, Power Supply Applications:Medical, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma Rohs Compliant: Yes |Recom Power RS3-0505S RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7700 / $16.9600 | Buy Now |
DISTI #
945-1319-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
330 In Stock |
|
$13.5532 / $16.5700 | Buy Now |
DISTI #
919-RS3-0505S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout RoHS: Compliant | 35 |
|
$13.5500 / $16.4400 | Buy Now |
DISTI #
70052270
|
RS | Recom Isolated DC-DC Converter, Vin 4.5 to 9V dc, Vout 5V dc, I/O isolation 500V ac | RECOM Power Inc. RS3-0505S RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2600 / $17.4800 | RFQ |
|
Future Electronics | RS3 Series 3 W Single Output 5 V DC/DC Converter - SIP-8 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$12.9700 / $13.1600 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 1 Output: 600mA 5V - 4.5 to 9V Input - Remote On/Off, SCP - 79% Efficiency - 8-SIP Module, 7 Leads - Through Hole. RoHS: Compliant |
98 In Stock |
|
$13.0900 / $16.2900 | Buy Now |
DISTI #
65248465
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1732 | Americas - 95 |
|
$17.4980 / $21.1770 | Buy Now |
DISTI #
77351508
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 16 |
|
$20.0060 / $22.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 455 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | 360 |
|
$18.6000 / $24.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-0505S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS3-0505S
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC/EN 60601-1 | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |